| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 227007-0002 |
| Part Aliases: | 2270070002 |
| SKU: | MOL227007-0002 |
227007-0002
| Heilind Number: | MOL227007-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 227007-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Sentrality 3.40mm Threaded Pin, 26.00mm Length, Bag

