| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 245132-0430 |
| Part Aliases: | 2451320430 795161043 |
| SKU: | MOL245132-0430 |
245132-0430
| Heilind Number: | MOL245132-0430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 245132-0430 |
| ECAD Model: |
Description:
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 3.0m Length, 4 Circuits, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit 3.0 to Micro-Fit 3.0 Off-the-Shelf Cable Assembly. This dual-row, overmolded 3.0m length cable in sleek black is designed for optimal performance, featuring 4 circuits for efficient power transmission. With a female Micro-Fit 3.0 OTS connector, it ensures secure and reliable connections through either crimp or compression termination methods. Crafted with high-quality materials including phosphor bronze contacts and nylon housing, this UL 2464 wire type assembly guarantees durability and safety. Rated for 5A and 300V AC, it meets stringent quality standards. Perfect for power applications, each tin-plated contact ensures low contact resistance. The 20 AWG wire size and 5.5mm wire insulation diameter provide stable conductivity. With a 3mm mating pitch, it offers compatibility with various devices. RoHS compliant and meticulously engineered, our Micro-Fit 3.0 Cable Assembly is the ideal solution for your power cable needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download | |||
| 11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||

