| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 245132-0610 |
| Part Aliases: | 2451320610 795161061 |
| SKU: | MOL245132-0610 |
245132-0610
| Heilind Number: | MOL245132-0610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 245132-0610 |
| ECAD Model: |
Description:
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 6 Circuits, Black
More >>Specifications
Detailed Description
Enhance power connectivity with our Micro-Fit 3.0 to Micro-Fit 3.0 Off-the-Shelf Cable Assembly. This meticulously crafted, dual-row cable boasts a 1.0m length and features 6 circuits, perfect for efficient power transmission. The sleek black design adds a professional touch, while the durable nylon construction ensures longevity. With a voltage rating of 300V AC and an amperage of 4A, it guarantees reliable performance. The female connector, made of phosphor bronze with tin plating, offers secure and stable contact. Terminating via crimp or compression, installation is a breeze. UL 2464 wire type and 20 AWG wire size further enhance its robustness. ROHS compliant, it meets high industry standards. Perfect for power circuit applications, this cable assembly is a must-have for any setup requiring dependable power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download | |||
| 11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download | |||
| 11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||

