| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 245132-0620 |
| Part Aliases: | 2451320620 |
| SKU: | MOL245132-0620 |
245132-0620
| Heilind Number: | MOL245132-0620 |
| Manufacturer: | Molex |
| Manufacturer Number: | 245132-0620 |
| ECAD Model: |
Description:
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, 6 Circuits, Black
More >>Specifications
Detailed Description
Enhance your power connections with our Micro-Fit 3.0 to Micro-Fit 3.0 Off-the-Shelf Cable Assembly. This dual-row, 2-meter-long black cable features 6 circuits, making it ideal for efficient power transmission. With a female Micro-Fit 3.0 OTS connector, it ensures secure and reliable connectivity. The overmolded assembly, crafted from durable nylon and UL 2464 wire, guarantees longevity and safety. Designed for ease of use, it offers crimp or compression termination. Operating at up to 300V AC and 4A, it's suitable for various applications. Whether for industrial or personal use, this RoHS-compliant assembly is a must-have for seamless power management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download | |||
| 11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download | |||
| 11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||

