| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 245132-0899 |
| Color: | Black |
| Series: | 245132 - Micro-Fit 3.0 OTS |
| Amperage: | 3 A |
| Connector Type: | Micro-Fit 3.0 OTS |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V DC |
| Material: | Nylon, PBT |
| Wire Type: | UL 1007 |
| Cable Length: | 50 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 8 |
| Mating Pitch: | 3 mm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 20 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.76 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Micro-Fit 3.0 to Micro-Fit 3.0 |
| Part Aliases: | 2451320899 |
| SKU: | MOL245132-0899 |
245132-0899
| Heilind Number: | MOL245132-0899 |
| Manufacturer: | Molex |
| Manufacturer Number: | 245132-0899 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our Micro-Fit 3.0 Overmolded Plug Adapter. This dual-row adapter features 8 circuits, designed for efficient power transmission. The sleek black finish adds a touch of sophistication to your setup. With a durable nylon and PBT construction, and phosphor bronze contacts, it ensures reliable performance. Suitable for 20 AWG wire, it's perfect for a variety of applications. RoHS compliant and with a voltage rating of 300V DC, it meets stringent quality standards. Whether for industrial or personal use, this adapter guarantees seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

