| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-1010 |
| Color: | Black |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025021010 A-70204-0324 |
| SKU: | MOL25-02-1010 |
25-02-1010
Specifications
Detailed Description
Enhance your electronic connections with our versatile black C-Grid connector from the 70204 series. Designed for optimal performance, this two-row connector features ten gold-plated contacts for reliable signal transmission at 3A and 250V. With a 2.54mm pitch and through-hole termination, it ensures secure PCB mounting. Crafted with durable materials such as nylon and brass, it guarantees longevity even in demanding environments. Its vertical orientation and polarized design facilitate easy mating, while UL and CSA certifications assure safety and compliance. Perfect for board-to-board applications, this RoHS-compliant connector is a must-have for any electronic project.

