| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-1012 |
| Color: | Black |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025021012 A-70204-0325 |
| SKU: | MOL25-02-1012 |
25-02-1012
Specifications
Detailed Description
Enhance your PCB connectivity with our black C-Grid connector, part of the 70204 series. Designed for precision and durability, this vertical-mount component features 12 contacts in two rows, ensuring reliable performance in your electronic assemblies. With a pitch of 2.54mm and an amperage of 3A, it meets industry standards for power and signal transmission. The termination method is through hole, with brass and phosphor bronze contact materials for optimal conductivity. Operating at voltages up to 250V and with a gold-plated mating area, it guarantees excellent signal integrity. RoHS compliant and with UL certification, it's a trusted choice for your board-to-board connections.

