| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-1020 |
| Color: | Black |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025021020 A-70204-0329 |
| SKU: | MOL25-02-1020 |
25-02-1020
Specifications
Detailed Description
Elevate your connectivity with our vertical C-Grid connector from the 70204 series. Designed for high performance, this connector features 20 contacts in a 2-row configuration, allowing for secure and reliable board-to-board connections. With a pitch of 2.54mm and a maximum voltage of 250V, it is ideal for various electronic applications. Crafted with durable materials including nylon and brass, it ensures long-lasting durability. The gold-plated contact mating area guarantees excellent conductivity, while the tin-plated termination offers efficient soldering. RoHS compliant and lead-free process capable, it meets international standards for environmental sustainability. Perfect for PCB assembly, this connector is a must-have for any electronic project.

