| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-1024 |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025021024 A-70204-0331 |
| SKU: | MOL25-02-1024 |
25-02-1024
Specifications
Detailed Description
Elevate your PCB connectivity with the C-Grid series 70204, featuring a high-performing 24-pin header with double rows for enhanced functionality. Designed for Through Hole termination, this connector ensures secure and reliable contact. With a 2.54mm pitch, it offers efficient signal transmission at a voltage of 250V and an amperage of 3A. Crafted from quality materials like Brass and Phosphor Bronze, it guarantees durability and longevity. Its gold plating in the contact mating area adds to its conductivity, meeting industry standards for performance. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Perfect for various applications, it's a must-have in your electronic assembly toolkit.

