| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-1042 |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025021042 A-70204-0340 |
| SKU: | MOL25-02-1042 |
25-02-1042
Specifications
Detailed Description
Enhance your PCB connectivity with the C-Grid 70204 series, featuring a vertical orientation and 2.54mm pitch for seamless integration. This through-hole connector boasts 42 gold-plated contacts, suitable for up to 3A and 250V, ensuring reliable power and signal transmission. With a mating cycle of 50 and compliance with RoHS standards, it guarantees longevity and environmental responsibility. Its polarized design and guide to mating part facilitate easy assembly, making it ideal for various board-to-board applications in electronic devices.

