| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-1058 |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 58 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 58 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025021058 A-70204-0348 |
| SKU: | MOL25-02-1058 |
25-02-1058
Specifications
Detailed Description
Enhance your PCB connectivity with the 70204 C-Grid Series, featuring a double-row design with 58 contacts for seamless data transmission. With a 2.54mm pitch and through hole termination method, it offers secure attachment to your board. Operating at up to 250V and 3A, this vertical connector ensures reliable power delivery. Compliant with UL and CSA standards, it guarantees safety and quality in your electronic assemblies. The gold-plated contact mating area and high mating cycles of 50 provide durability and longevity. Perfect for board-to-board connections, this C-Grid connector is a versatile solution for your electronic projects.

