| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-2044 |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025022044 A-70204-0405 |
| SKU: | MOL25-02-2044 |
25-02-2044
Specifications
Detailed Description
Elevate your board-to-board connectivity with this C-Grid connector from our 70204 series. Designed for precision and durability, it features 44 contacts with a 2.54mm pitch and a vertical orientation, making it ideal for compact layouts. With a current rating of 3A and a voltage tolerance of 250V, it ensures reliable power transmission. The through-hole termination method and included tray packaging simplify installation. Meeting stringent industry standards for material flammability and lead-free processes, it guarantees safety and compliance. Its polarization feature enhances mating accuracy, while the guide to mating part facilitates assembly. Suitable for a wide range of applications, this connector is a versatile solution for your PCB connectivity needs.

