| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-2046 |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 46 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 46 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025022046 A-70204-0406 |
| SKU: | MOL25-02-2046 |
25-02-2046
Specifications
Detailed Description
Elevate your connectivity with the 70204 C-Grid Series, featuring a vertical two-row design with 46 contacts for seamless board-to-board connections. With a pitch of 2.54mm and through-hole termination, this connector ensures reliable performance in any application. Rated for 3A and 250V, it offers both power and signal transmission capabilities. Tin-plated contact mating areas enhance conductivity, while a mating cycle of 25 guarantees long-lasting durability. Designed for ease of use, this connector is polarized for correct mating orientation. Its tray packaging and operating temperature range make it suitable for various assembly environments. Compliant with RoHS standards, it also meets UL and CSA certifications for quality assurance. Perfect for PCB pin headers, this C-Grid connector is a versatile solution for your electronic projects.

