| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-2058 |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 58 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 58 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025022058 A-70204-0412 |
| SKU: | MOL25-02-2058 |
25-02-2058
Specifications
Detailed Description
Enhance your PCB connectivity with this C-Grid connector, part of the 70204 series. Featuring 58 contacts in a vertical orientation, this connector offers reliable performance with a 3A amperage and 250V voltage rating. With a pitch of 2.54mm and through-hole termination method, it ensures secure and stable attachment to your board. The connector is tin-plated for efficient contact mating and is suitable for a wide range of applications with an operating temperature range. Its polarized design adds convenience to mating, and with UL and CSA certifications, you can trust in its quality and compliance. Upgrade your board-to-board connections with this versatile and high-performance C-Grid connector.

