| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-6010 |
| Color: | Black |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025026010 A-70204-0260 |
| SKU: | MOL25-02-6010 |
25-02-6010
Specifications
Detailed Description
Enhance connectivity in your electronic designs with this vertical C-Grid connector. Designed for efficient board-to-board connections, this component features ten gold-plated contacts for reliable signal transmission. With a pitch of 2.54mm, it is suitable for standard PCB layouts. The black nylon housing ensures durability while meeting flammability standards. Featuring through-hole termination and a tin-plated contact surface, it offers easy and secure soldering. Operating at up to 250V and 3A, this connector is ideal for various applications. Its polarized design and guide to mating part facilitate correct assembly, while UL certification guarantees quality and compliance. Upgrade your PCB connections with this versatile and dependable component.

