| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-6016 |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025026016 A-70204-0263 |
| SKU: | MOL25-02-6016 |
25-02-6016
Specifications
Detailed Description
Easily connect your PCBs with our C-Grid 70204 series vertical header. Featuring 16 contacts in a 2-row configuration, this connector is designed for through-hole termination. With a pitch of 2.54mm and contact material made of brass and phosphor bronze, it ensures reliable performance. Rated for 3A and 250V, it meets industry standards for both amperage and voltage. With gold plating in the mating area and tin plating on the termination, it guarantees efficient signal transfer and durability. RoHS compliant and suitable for lead-free soldering processes, it's a sustainable choice for your electronic assemblies. Perfect for board-to-board connections, it offers a secure and polarized fit, with a mating cycle of 50. Trust in its quality, with UL and CSA certifications for added peace of mind.

