| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-6034 |
| Color: | Black |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025026034 A-70204-0272 |
| SKU: | MOL25-02-6034 |
25-02-6034
Specifications
Detailed Description
Elevate your board-to-board connectivity with our C-Grid connector, featuring 34 contacts in a vertical orientation for seamless integration. Designed for reliability, it boasts a durable nylon construction with brass and phosphor bronze contact materials, ensuring optimal performance in a variety of applications. With a pitch of 2.54mm and a maximum voltage of 250V, this connector is suitable for high-density PCB layouts. Gold plating on the contact mating area guarantees excellent conductivity, while tin plating on the termination ensures easy soldering. Certified for both CSA and UL standards, it meets stringent quality requirements. RoHS compliant and lead-free process capable, it's environmentally friendly. Ideal for use in PCB pin headers, this connector is a versatile solution for your electronic projects.

