25002-0506

Heilind Number:MOL25002-0506
Manufacturer:Molex
Manufacturer Number:25002-0506
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 24 AWG, Stranded Topcoat, 5 Circuits, Strip and Retain, 0.152m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 25002-0506
Series:25002
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Overall Length:0.152m
Pitch:2.54 mm
Part Aliases:0250020506
SKU:MOL25002-0506

Detailed Description

Elevate your cable management game with our cutting-edge series, designed for efficient and reliable performance. With a maximum operating temperature of 105°C and a wide range of -20°C to ensure durability in any environment, this cable is a versatile solution for your connectivity needs. Measuring at 0.152m in overall length and featuring a pitch of 2.54mm, it offers flexibility and ease of installation. Rest assured, our product is RoHS compliant, guaranteeing its adherence to environmental standards. Perfect for various applications, from industrial to consumer electronics, this cable is a must-have for any project requiring top-notch wire management.