| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-01-3108 |
| Color: | Black |
| Series: | 5569 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026013108 5569-16A2GS-BL-T |
| SKU: | MOL26-01-3108 |
26-01-3108
| Heilind Number: | MOL26-01-3108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-01-3108 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating
More >>Specifications
Detailed Description
Easily secure your electrical connections with our Mini-Fit Jr. Header, featuring a dual-row, right-angle design with a snap-in plastic peg PCB lock. This 16-circuit connector is crafted from durable PA Polyamide Nylon 6/6, ensuring reliable performance in various applications. With 0.76µm Select Gold (Au) plating, it offers excellent conductivity and corrosion resistance. The brass contacts and 4.2mm pitch support a current rating of 13A and a voltage of 600V, making it suitable for power and signal transmission. Designed for through-hole mounting, it guarantees a secure and stable connection on your PCB. Its compact form factor, with a tail length of 3.6mm, is ideal for space-constrained layouts. Compliant with industry standards, including UL and CSA certifications, this connector meets stringent quality and safety requirements. Whether in industrial machinery, automotive systems, or consumer electronics, the Mini-Fit Jr. Header is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

