| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3031 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026033031 6442-03-Z |
| SKU: | MOL26-03-3031 |
26-03-3031
| Heilind Number: | MOL26-03-3031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-3031 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 3 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect power components with our KK 3.96mm Crimp Terminal Housing, designed for seamless integration with Trifurcon Terminals. This receptacle, featuring three circuits, ensures reliable performance in wire-to-board applications. Its natural nylon construction guarantees durability and compliance with RoHS standards. With UL and CSA certifications, you can trust in the safety and quality of this essential component for your connectivity needs.

