| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3051 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026033051 6442-05-Z |
| SKU: | MOL26-03-3051 |
26-03-3051
| Heilind Number: | MOL26-03-3051 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-3051 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 5 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our KK 3.96mm Crimp Terminal Housing, designed for seamless integration with Trifurcon Terminals. Featuring five circuits, this receptacle in natural nylon is essential for power applications in the 6442 - KK 396 series. With a 3.96mm pitch and RoHS compliance, it ensures both performance and environmental responsibility. Perfect for wire-to-board connections, its high-quality construction guarantees durability and reliability in any setup. Upgrade your assembly process with this essential component in pin and socket housings, a must-have for efficient electronic systems.

