| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3091 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026033091 6442-09-Z |
| SKU: | MOL26-03-3091 |
26-03-3091
| Heilind Number: | MOL26-03-3091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-3091 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 9 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality KK 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring 9 circuits and a natural color, this receptacle housing is perfect for power applications. Made of durable nylon, it ensures reliable performance. With RoHS compliance and CSA agency certification, you can trust in its safety and quality. Ideal for wire-to-board connector systems, it's a essential component for any project requiring secure and efficient connections. Upgrade your setup with this KK 396 connector, part of the 6442 series.

