| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3111 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026033111 6442-11-Z |
| SKU: | MOL26-03-3111 |
26-03-3111
Specifications
Detailed Description
Enhance your connectivity with our KK 3.96mm Crimp Terminal Housing, designed for seamless integration with Trifurcon Terminals. This receptacle, featuring 11 circuits, is crafted from durable nylon in a natural finish. Perfect for power circuit applications, it ensures reliable wire-to-board connections. With RoHS compliance and CSA agency certification, you can trust in its quality and safety. Upgrade your setup with this essential component for your connector system.

