| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3151 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026033151 6442-15-Z |
| SKU: | MOL26-03-3151 |
26-03-3151
| Heilind Number: | MOL26-03-3151 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-3151 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 15 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this KK 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring 15 circuits in a natural color, this receptacle is a reliable component for power applications. Constructed from durable nylon, it meets RoHS compliance standards and is certified by CSA agency. The single-row, 3.96mm pitch design ensures compatibility with various systems. Whether for industrial or DIY projects, this housing offers secure and efficient connectivity.

