| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3161 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026033161 6442-16-Z |
| SKU: | MOL26-03-3161 |
26-03-3161
Specifications
Detailed Description
Enhance connectivity with our KK 3.96mm Crimp Terminal Housing, designed for seamless integration with Trifurcon Terminals. This receptacle, with 16 circuits, guarantees reliable power transmission. Crafted from durable nylon in a natural finish, it ensures lasting performance. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire-to-board applications, this housing is a key component in the 6442 - KK 396 series, catering to various industrial needs with its high-quality construction.

