| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3181 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026033181 6442-18-Z |
| SKU: | MOL26-03-3181 |
26-03-3181
Specifications
Detailed Description
Easily connect your trifurcon terminals with our KK 3.96mm Crimp Terminal Housing. This receptacle housing, designed for 18 circuits, ensures reliable power transmission in your wire-to-board connector system. Made of durable nylon in a natural color, it meets RoHS compliance standards for environmental responsibility. Ideal for power circuit applications, it guarantees secure and efficient connectivity for your projects. Packaged in a convenient bag, it's ready for immediate use. Upgrade your pin and socket housings with this essential component.

