| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3191 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| SKU: | MOL26-03-3191 |
26-03-3191
| Heilind Number: | MOL26-03-3191 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-3191 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 19 Circuits, Natural

