| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-3241 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026033241 6442-24-Z |
| SKU: | MOL26-03-3241 |
26-03-3241
Specifications
Detailed Description
Easily customize your power connections with this 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. With a spacious layout accommodating 24 circuits, it offers seamless organization for your wire-to-board connector system. Crafted from durable nylon in a natural hue, this receptacle housing ensures reliable performance while meeting RoHS compliance standards. Perfect for various applications, it's a versatile component for any connector setup. Packaged in a convenient bag, it's ready to streamline your connectivity needs with efficiency and ease.

