| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-4070 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026034070 6442-R07-Z |
| SKU: | MOL26-03-4070 |
26-03-4070
| Heilind Number: | MOL26-03-4070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-4070 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 7 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect and secure your trifurcon terminals with our KK 3.96mm Crimp Terminal Housing. Designed with a friction ramp for added stability, this housing features seven circuits for efficient power distribution. Crafted from durable nylon in a natural color, it ensures reliable performance in various applications. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Perfect for wire-to-board connectors, this housing is essential for maintaining a secure and efficient electrical system. With its lock-to-mating-part feature, you can trust in its stability and durability. Upgrade your connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-11-2033 | KK 254 Crimp Housing, High Pressure, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/26/2015 | GCM 10663885 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 6442 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 4ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


