| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-4111 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026034111 6442-R11-Z |
| SKU: | MOL26-03-4111 |
26-03-4111
| Heilind Number: | MOL26-03-4111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-4111 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 11 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect and secure your trifurcon terminals with our KK 3.96mm Crimp Terminal Housing. Designed with a friction ramp for added stability, this natural-colored housing features 11 circuits for efficient power transmission. Made of durable nylon, it meets RoHS compliance for environmentally-friendly operation. Ideal for wire-to-board applications, it ensures a reliable connection with its locking feature. Upgrade your connector system with this high-quality housing, perfect for various industrial and electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 106125-0110 | LC Adapter, Duplex, Beige Body, Metal Alignment Sleeve, Snap Mount Style | ![]() |
| Molex 43640-0400 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |


