| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-4151 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026034151 6442-R15-Z |
| SKU: | MOL26-03-4151 |
26-03-4151
Specifications
Detailed Description
Enhance your power connector system with this 3.96mm Crimp Terminal Housing, designed for seamless integration with Trifurcon Terminals. Featuring a friction ramp for secure connections, this receptacle housing boasts 15 circuits for efficient functionality. Crafted from durable nylon in a natural hue, it meets RoHS compliance standards for environmentally conscious operations. With lock-to-mating part capability and CSA agency certification, it guarantees reliable performance in wire-to-board applications. Elevate your connectivity solutions with this essential component from our KK 396 Connector series.

