| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-4221 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026034221 6442-R22-Z |
| SKU: | MOL26-03-4221 |
26-03-4221
| Heilind Number: | MOL26-03-4221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-4221 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 22 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our KK 3.96mm Crimp Terminal Housing, specially designed for use with Trifurcon Terminals. Featuring a friction ramp for secure attachment, this receptacle accommodates 22 circuits in a single row, ensuring efficient power transmission. Crafted from durable nylon in a natural hue, it meets RoHS compliance for environmental responsibility. With LR19980 certification and a locking mechanism for added stability, it guarantees reliable performance in various applications. Upgrade your connector system with this essential component from our KK 396 series.

