| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-4231 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 23 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026034231 6442-R23-Z |
| SKU: | MOL26-03-4231 |
26-03-4231
Specifications
Detailed Description
Easily assemble and secure your power connections with our KK 3.96mm Crimp Terminal Housing. Designed for use with Trifurcon Terminals, this receptacle features a friction ramp for added stability. With 23 circuits, it offers ample connectivity in a single row configuration. Crafted from durable nylon in a natural hue, it ensures reliability in various applications. Meeting RoHS compliance standards, it guarantees environmental responsibility. Perfect for wire-to-board connections, this housing is a essential component for your electronic projects.

