| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-19-2041 |
| Color: | Natural |
| Series: | 3190 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026192041 319004A |
| SKU: | MOL26-19-2041 |
26-19-2041
| Heilind Number: | MOL26-19-2041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-19-2041 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK 396 Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 4 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Introducing the KK 396 Wire-to-Board Header, a versatile vertical connector designed for seamless PCB integration. Featuring a round pin configuration with a polarizing wall, this header ensures secure and accurate mating. With four circuits and tin plating, it offers reliable conductivity for various applications. The brass contacts, housed in a durable nylon body, can handle up to 7A and 250V, meeting stringent performance standards. Its straight orientation, 3.96mm pitch, and through-hole termination make installation a breeze. RoHS compliant and UL certified, this connector guarantees safety and quality. Perfect for wire-to-board connections, it's an essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 08/17/2015 | GCM 10672707 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download | |||

