26-19-2181

Heilind Number:MOL26-19-2181
Manufacturer:Molex
Manufacturer Number:26-19-2181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 18 Circuits, Tin (Sn) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-19-2181
Color:Natural
Series:3190 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:18
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:4.45 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:18
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-2
Part Aliases:26-19-2181 0026192181 3190
SKU:MOL26-19-2181