26-20-2131

Heilind Number:MOL26-20-2131
Manufacturer:Molex
Manufacturer Number:26-20-2131
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

KK 396 Wire-to-Board Header, Vertical Round Pin, 13 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-20-2131
Color:Natural
Series:3192 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:13
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:4.45 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:13
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-2
Part Aliases:0026202131 319213A
SKU:MOL26-20-2131

Detailed Description

Elevate your wire-to-board connections with the KK 396 Vertical Round Pin Header. Featuring 13 circuits and tin plating for optimal conductivity, this connector boasts a mating pin length of 11.43mm (.450) for secure attachment. With a current rating of 7A and a voltage tolerance of 250V, it ensures reliable performance in various applications. The through-hole termination method and brass contact material guarantee durability, while the nylon housing and vertical orientation offer stability in assembly. RoHS compliant and UL certified, this connector meets stringent quality standards. Perfect for board-to-board and wire-to-board setups, it's a versatile solution for your connectivity needs.