| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-20-2182 |
| Color: | Natural |
| Series: | 3192 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026202182 319218B |
| SKU: | MOL26-20-2182 |
26-20-2182
| Heilind Number: | MOL26-20-2182 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-20-2182 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK 396 Wire-to-Board Header, Vertical Round Pin, 18 Circuits, Tin (Sn) Plating, with Mating Pin Length of 16.18mm (.637)
More >>Specifications
Detailed Description
Enhance connectivity with the KK 396 Wire-to-Board Header, featuring a vertical round pin design and 18 circuit capability. The tin (Sn) plating ensures reliable performance, while the mating pin length of 16.18mm (.637") offers secure connections. With a current rating of 7A and voltage handling up to 250V, this connector is suitable for various applications. Constructed with durable nylon and brass materials, it guarantees longevity. The through-hole termination method simplifies installation, with a pitch of 3.96mm for efficient PCB integration. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Ideal for board-to-board or wire-to-board setups, this connector is a versatile solution for your connectivity needs.

