26-21-2041

Heilind Number:MOL26-21-2041
Manufacturer:Molex
Manufacturer Number:26-21-2041
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

KK 396 Wire-to-Board Header, Vertical Round Pin, 4 Circuits, Tin (Sn) Plating, with Mating Pin Length of 17.47mm (.688)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-21-2041
Color:Natural
Series:3192 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:4.45 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-2
Part Aliases:0026212041
SKU:MOL26-21-2041

Detailed Description

Introducing the KK 396 Wire-to-Board Header, a vertical round pin connector designed for seamless circuit connections. With a tin (Sn) plating and 4 circuits, this header ensures reliable performance in various applications. The mating pin length of 17.47mm (.688) offers easy connectivity. Crafted from durable nylon with brass contacts, it guarantees longevity. Featuring through-hole termination and a 3.96mm pitch, it's ideal for PCB assembly. With a 7A rating and a voltage tolerance of 250V, it meets stringent quality standards. This connector, part of the 3192 - KK 396 series, is a versatile solution for board-to-board and wire-to-board connections, perfect for industrial and electronic projects.