| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1060 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 4.5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.37 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481060 A-41661-A06AE197 |
| SKU: | MOL26-48-1060 |
26-48-1060
| Heilind Number: | MOL26-48-1060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-1060 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our KK 156 HDR ASSY FLAT BKWY 06 KT, designed for seamless integration in your electronic setups. Crafted with precision, this assembly in sleek black features a KK 396 connector type with 6 brass contacts, ensuring reliable power delivery at 4.5 A and 250 V. Its vertical orientation and 3.96 mm pitch make it ideal for through-hole termination on PCBs up to 1.6 mm thick. With a durable polyester construction and tin plating, it guarantees longevity even in demanding environments. RoHS compliant and boasting UL certification, you can trust in its quality and performance. Perfect for board-to-board or wire-to-board connections, this component is stackable and breakaway for added versatility. Upgrade your systems with this essential part of the 41661 - KK 396 series.

