| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1063 |
| Series: | 41681 |
| Amperage: | 7 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Part Aliases: | 0026481063 A-41681-A6A197 |
| SKU: | MOL26-48-1063 |
26-48-1063
Specifications
Detailed Description
Introducing the KK 396 PCB Breakaway Header, designed for seamless integration in electronic assemblies. This vertical-mount header features a polarizing wall for enhanced stability, with 6 circuits for efficient connectivity. Crafted with durable brass contacts and a straight body orientation, it ensures reliable performance in industrial applications. The tin (Sn) plating offers corrosion resistance, while RoHS compliance underscores our commitment to environmental responsibility. With a 3.96mm pitch and 7A amperage rating, this header is a crucial component for PCB connectivity. Explore the full range of KK 396 series connectors for your project needs.

