26-48-1082

Heilind Number:MOL26-48-1082
Manufacturer:Molex
Manufacturer Number:26-48-1082
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Right-Angle, 8 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-1082
Color:Black
Series:41662 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:4.67 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0026481082 A-41662-B08A197
SKU:MOL26-48-1082

Detailed Description

Introducing the KK 396 Breakaway Header, a versatile connector designed for seamless board-to-board or wire-to-board connections. With a right-angle orientation, 8 circuits, and tin plating, this header ensures reliable performance in various applications. Featuring a pitch of 3.96mm, it offers a convenient interface for signal transmission. The brass contact material and polyester body construction guarantee durability, while the UL and CSA certifications ensure compliance with safety standards. With a maximum amperage of 7A and voltage rating of 250V, this connector is suitable for medium-power applications. The breakaway feature allows for easy disconnection, making maintenance hassle-free. RoHS compliant and lead-free process capable, it meets environmental requirements. Whether used in industrial machinery, consumer electronics, or telecommunications equipment, the KK 396 Breakaway Header is the perfect choice for efficient and secure connectivity.