| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1090 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 4.5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.37 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481090 A-41661-A09AE197 |
| SKU: | MOL26-48-1090 |
26-48-1090
| Heilind Number: | MOL26-48-1090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-1090 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect components on your circuit board with our KK 156 HDR ASSY FLAT BKWY 09 KT Tin Connector in sleek black. Featuring 9 contacts and a 3.96mm pitch, this vertical orientation connector is perfect for through-hole termination. With a durable polyester construction and brass contact material, it ensures reliable performance at up to 250V and 4.5A. Its tin plating and RoHS compliance guarantee high-quality, environmentally friendly soldering. Ideal for board-to-board or wire-to-board applications, its stackable design and breakaway feature offer versatility in assembly. Trust in its UL and CSA agency certifications for added peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

