26-48-1092

Heilind Number:MOL26-48-1092
Manufacturer:Molex
Manufacturer Number:26-48-1092
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Right-Angle, 9 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-1092
Color:Black
Series:41662 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:9
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:4.67 mm
Contact Mating Area Plating:Tin
Number of Contacts Loaded:9
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0026481092 A-41662-B09A197
SKU:MOL26-48-1092

Detailed Description

Introducing the KK 396 Breakaway Header, a versatile component designed for seamless PCB connectivity. This right-angle header features 9 circuits with tin plating for optimal performance. Crafted from durable materials, including brass contacts and a polyester body, it ensures reliable operation in various applications. With a pitch of 3.96mm and a voltage rating of 250V, it offers both efficiency and safety. Suitable for board-to-board and wire-to-board connections, this header is UL and CSA certified, guaranteeing quality and compliance. The breakaway feature allows for easy separation, while the partial shrouding adds an extra layer of protection. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Perfect for use in electronics manufacturing, the KK 396 Breakaway Header is a dependable solution for your connectivity needs.