| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1126 |
| Color: | Black |
| Series: | 41672 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 5.38 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481126 A-41672-A12A197 |
| SKU: | MOL26-48-1126 |
26-48-1126
Specifications
Detailed Description
Enhance your circuit connectivity with our KK 396 Breakaway Header, featuring a Right-Angle design with Friction Lock for secure attachment. With 12 Circuits and durable Tin (Sn) Plating, this connector ensures reliable performance. Its black color and compact 3.96 mm pitch make it ideal for various applications. Constructed with high-quality materials like Brass and Polyester, it offers a voltage rating of 250 V and amperage of 7 A. The through-hole termination method and right-angle orientation simplify installation, while the polarized design adds convenience. RoHS compliant and boasting a long mating cycle life, this connector guarantees lasting quality in Wire to Board connections. Perfect for PCB applications, it's a essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

