26-48-1221

Heilind Number:MOL26-48-1221
Manufacturer:Molex
Manufacturer Number:26-48-1221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Vertical, 22 Circuits, Matte Tin (Sn) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-1221
Color:Black
Series:41661 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:22
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:4.37 mm
Contact Mating Area Plating:Tin
Number of Contacts Loaded:22
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:26-48-1221 0026481221 41661
SKU:MOL26-48-1221