| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2036 |
| Color: | Black |
| Series: | 41672 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 5.38 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .508 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .508 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482036 A-41672-A03A241 |
| SKU: | MOL26-48-2036 |
26-48-2036
Specifications
Detailed Description
Enhance your circuit connections with our KK 396 Breakaway Header, featuring a right-angle design with friction lock for secure mating. With three gold-plated circuits, this black header ensures reliable conductivity, meeting stringent standards for amperage, voltage, and material flammability. Ideal for through-hole termination on PCBs, its brass contacts and polyester body guarantee durability and performance. Certified by UL and CSA agencies, it offers peace of mind in compliance and quality. Suitable for wire-to-board applications, this component is a crucial asset in your electronic assembly process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-2025 | KK 156 Hdr Assy FrLk Bkwy 02 ckt 20 Au | ![]() |
| Molex 26-48-2026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


