| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2051 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 4.5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.37 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482051 A-41661-A05A241 |
| SKU: | MOL26-48-2051 |
26-48-2051
Specifications
Detailed Description
Introducing the KK 396 Breakaway Header, a vertical connector with 5 circuits and a 0.50 pitch. Designed for secure through-hole termination, this black header features brass contacts with gold plating, ensuring reliable conductivity for applications requiring up to 4.5 A and 250 V. With a straight body orientation and a tail length of 4.37 mm, it offers easy PCB integration. RoHS compliant and suitable for wave soldering, this connector is ideal for board-to-board and wire-to-board connections, providing durability with a mating cycle of 25. Its breakaway feature allows for convenient separation, while its stackable design offers versatility in assembly. Perfect for various electronic systems, this KK 396 header guarantees high performance and quality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

