| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2056 |
| Color: | Black |
| Series: | 41672 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 5.38 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .508 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .508 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482056 A-41672-A05A241 |
| SKU: | MOL26-48-2056 |
26-48-2056
| Heilind Number: | MOL26-48-2056 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-2056 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK 396 Breakaway Header, Right-Angle with Friction Lock, 5 Circuits, Gold (Au) Plating
More >>Specifications
Detailed Description
Introducing the KK 396 Breakaway Header, a versatile and reliable connectivity solution for your PCB projects. This right-angle header features a friction lock mechanism for secure mating, with 5 circuits for efficient signal transmission. The gold plating ensures optimal conductivity and corrosion resistance, while the durable polyester body offers reliable performance in various environments. With a 3.96mm pitch and through-hole termination, installation is quick and easy. UL and CSA certified, this connector meets stringent safety standards, making it ideal for a wide range of applications. RoHS compliant and lead-free process capable, it's also environmentally friendly. Trust in the KK 396 for quality wire-to-board connections that deliver on performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

