| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2085 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482085 A-41671-C08A241 |
| SKU: | MOL26-48-2085 |
26-48-2085
| Heilind Number: | MOL26-48-2085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-2085 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Joining the KK 396 series, this header assembly features a 156 circuit count, designed for efficient PCB connectivity. With a 20 Au plating, it ensures reliable performance in various applications. Certified by CSA (LR19980) and UL (E29179), it meets stringent quality standards. RoHS compliant and lead-free process capable, it offers environmentally friendly soldering options. Suitable for wave soldering processes up to 235°C for 5 seconds, with a maximum of 1 cycle at this temperature, it guarantees durability. Perfect for PC Board Pin & Receptacle Connectors, this assembly is a crucial component in electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating, Bag | ![]() |
| Molex 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-2035 | KK 156 Hdr Assy FrLk Bkwy 03 ckt 20 Au | ![]() |
| Molex 26-48-2045 | KK 156 Hdr Assy FrLk Bkwy 04 ckt 20 Au | ![]() |
| Molex 26-48-2145 | KK 156 Hdr Assy FrLk Bkwy 14 ckt 20 Au | ![]() |
| Molex 26-48-2205 | KK 156 Hdr Assy FrLk Bkwy 20 ckt 20 Au | ![]() |
| Molex 26-48-2225 | KK 156 Hdr Assy FrLk Bkwy 22 ckt 20 Au | ![]() |
| Molex 39-29-9044 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-29-9064 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 43045-0613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


