| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2096 |
| Color: | Black |
| Series: | 41672 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 5.38 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482096 A-41672-A09A241 |
| SKU: | MOL26-48-2096 |
26-48-2096
Specifications
Detailed Description
Enhance your PCB connectivity with our KK 396 Breakaway Header, featuring a convenient right-angle design with friction lock for secure mating. With 9 gold-plated circuits, it ensures reliable performance in demanding applications. The black polyester body, along with brass contacts, guarantees durability and efficient signal transfer. Compliant with RoHS standards, this connector is a sustainable choice for your electronic projects. Easy to install through hole termination method, it offers smooth integration onto your board. Perfect for wire-to-board connections, it's a versatile component suitable for various industries. Upgrade your assembly process with this high-quality PCB pin header.

